Catu Yellow 4-Lock Plastic Lockout Hasp, 3mm Shackle, 8mm AttachmentALP43
ALP43 - Catu Yellow 4-Lock Plastic Lockout Hasp, 3mm Shackle, 8mm Attachment
304-93-144
ALP43
Manufacturer:Catu
New to us
Image is for illustrative purposes only. Please refer to product description.
ALP43 - Catu Yellow 4-Lock Plastic Lockout Hasp, 3mm Shackle, 8mm Attachment
304-93-144
ALP43
Manufacturer:Catu
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Yellow Material: Plastic Number of Locks: 4 Product Type: Lockout Hasp Shackle Diameter: 3 mm Shackle Length: 108 mm Standards/Approvals: No Sub Type: Lockout Hasp
Previous Article Number
685714
Additional information
Country of origin India (IN)
Manufacturer Catu
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 110 x 60 x 15 MM
Customs number 3926909790
UNSPSC (v5.03) 46171511
EAN 3597560052275
