Ceramic Capacitor Assortment, 1 nF ... 1 uF, 50 VDCCCC-32
CCC-32 - Ceramic Capacitor Assortment, 1 nF ... 1 uF, 50 VDC
165-00-191
CCC-32
Manufacturer:Nova
New to us
Image is for illustrative purposes only. Please refer to product description.
CCC-32 - Ceramic Capacitor Assortment, 1 nF ... 1 uF, 50 VDC
165-00-191
CCC-32
Manufacturer:Nova
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
- Multilayer-ceramic capacitors 50 VDC
Previous Article Number
831620
Additional information
Country of origin Germany (DE)
Manufacturer Nova
Gross weight (incl. package) 201 Gram
Dimensions (incl. package) 315 x 230 x 20 MM
Customs number 8532230000
UNSPSC (v5.03) 32121501
