Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Circuit Protection
Fuses & Fuse Accessories
Automotive Fuses
Automotive Fuses
A type of fuse which may be used with both automotive and non-automotive electrical devices (although the latter usage is less usual), an automotive fuse is most typically found in a vehicle such as a car or van.
Automotive Fuse Link with Screw Clips
Automotive Fuse Link, Can Be Screwed
Automotive Fuse Link, normOTO Diode
Automotive Fuse Strip
Automotive Fuse with Blade Connectors
Related Categories:
Resistors
|
Diodes
|
Screws & Dowels
|
Enclosures
|
Terminal Blocks
Related Manufacturers:
Phoenix Contact
|
RND
|
Littelfuse
|
iMaXX
Related Products:
Fuse 10A 32V Red, F1510, iMaXX
|
Fuse, 10A, 32VDC, Red, 0297010.WXNV, Littelfuse
|
Automotive Fuse, 4A, 32V, Pink, 0287004.PXCN, Littelfuse
|
Fuse 3 A 32V Violet, F1503, iMaXX
|
Fuse 5 A 32V Tan, F1505, iMaXX
Top seller products:
Fuse 10A 32V Red, F1510, iMaXX
|
Automotive Fuse, 4A, 32V, Pink, 0287004.PXCN, Littelfuse
|
Fuse, 10A, 32VDC, Red, 0297010.WXNV, Littelfuse
|
Fuse 5 A 32V Tan, F1505, iMaXX
|
Fuse 3 A 32V Violet, F1503, iMaXX