Circular Nitrile Non Slip Pad, 55mm diameter x 3mm height3022918
3022918 - Circular Nitrile Non Slip Pad, 55mm diameter x 3mm height
304-80-831
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
3022918 - Circular Nitrile Non Slip Pad, 55mm diameter x 3mm height
304-80-831
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Diameter: 55 mm Material: Nitrile Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -20 °C Product Type: Non-Slip Pad Self-Adhesive: Yes Shape: Circular Standards/Approvals: No Thickness: 3 mm
Previous Article Number
672783
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 46 Gram
Dimensions (incl. package) 204 x 148 x 40 MM
Customs number 4016999790
UNSPSC (v5.03) 31161816
EAN 5056111981252


