Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Compact Cylinder, Double Acting, 5mm, Bore Size 25mm M5ADN-S-25-5-A-P

ADN-S-25-5-A-P - Compact Cylinder, Double Acting, 5mm, Bore Size 25mm M5

302-82-687
ADN-S-25-5-A-P
Alias: 8092103
Manufacturer:Festo

New to us
Compact Cylinder, Double Acting, 5mm, Bore Size 25mm M5

Image is for illustrative purposes only. Please refer to product description.

ADN-S-25-5-A-P - Compact Cylinder, Double Acting, 5mm, Bore Size 25mm M5

302-82-687
ADN-S-25-5-A-P
Alias: 8092103
Manufacturer:Festo

Product specifications
Compact Cylinder 
25 mm
Double Acting 
5 mm
0.6 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 91 Gram
Dimensions (incl. package) 55 x 40 x 40 MM
Customs number 8412310090
UNSPSC (v5.03) 31251503