Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Conduit, 28mm, Polyvinyl Chloride (PVC), Black7TCA296060R0131 XF32/30M

7TCA296060R0131 XF32/30M - Conduit, 28mm, Polyvinyl Chloride (PVC), Black

304-68-167
7TCA296060R0131 XF32/30M
Manufacturer:Adaptaflex

New to us
Conduit, 28mm, Polyvinyl Chloride (PVC), Black

Image is for illustrative purposes only. Please refer to product description.

7TCA296060R0131 XF32/30M - Conduit, 28mm, Polyvinyl Chloride (PVC), Black

304-68-167
7TCA296060R0131 XF32/30M
Manufacturer:Adaptaflex

Product specifications
33.5 mm
Polyvinyl Chloride (PVC) 
30 m
Black 
28 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Adaptaflex
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 500 x 500 x 350 MM
Customs number 3917320090
UNSPSC (v5.03) 31162401