Skip to Header Skip to Main Content Skip to Footer
Automotive Connector Housings Automotive connector housings are made from a wide range of different materials, including polyphenylene plastic, aluminium, stainless steel and titanium. Their function is to surround and protect the connections within, electrically insulating contacts between connectors, PCBs and wires. They can provide vital protection from environmental hazards such as dust and water ingress and protect against tampering.
Manufacturer
Product Status
Poles Min 1 2 3 4 5 6 7 8 9 10 12 14 15 16 18 20 21 22 24 26 28 29 31 32 40 42 55 56 60 64 68 70 81 Max 1 2 3 4 5 6 7 8 9 10 12 14 15 16 18 20 21 22 24 26 28 29 31 32 40 42 55 56 60 64 68 70 81
Series
Operating Temperature Max. Min 80 °C 85 °C 100 °C 105 °C 120 °C 125 °C 130 °C 150 °C Max 80 °C 85 °C 100 °C 105 °C 120 °C 125 °C 130 °C 150 °C
Gender
Rows Min 1 2 3 4 5 7 Max 1 2 3 4 5 7
Pitch Min 1.59 mm 2 mm 2.5 mm 2.54 mm 3.5 mm 4 mm 4.19 mm 4.45 mm 4.5 mm 4.8 mm 5 mm 5.08 mm 5.2 mm 5.46 mm 5.5 mm 5.6 mm 5.84 mm 6 mm 6.71 mm 9.12 mm 10 mm 10.01 mm Max 1.59 mm 2 mm 2.5 mm 2.54 mm 3.5 mm 4 mm 4.19 mm 4.45 mm 4.5 mm 4.8 mm 5 mm 5.08 mm 5.2 mm 5.46 mm 5.5 mm 5.6 mm 5.84 mm 6 mm 6.71 mm 9.12 mm 10 mm 10.01 mm
A Min 6.2 mm 6.7 mm 6.8 mm 7.5 mm 7.9 mm 8.2 mm 8.7 mm 10 mm 10.3 mm 11.5 mm 12.6 mm 12.8 mm 12.9 mm 13.9 mm 14 mm 14.05 mm 14.2 mm 14.4 mm 14.8 mm 14.95 mm 15.2 mm 15.3 mm 15.6 mm 15.77 mm 15.8 mm 15.9 mm 16 mm 16.2 mm 16.3 mm 16.5 mm 16.6 mm 16.7 mm 17.02 mm 17.1 mm 17.2 mm 17.4 mm 17.5 mm 17.6 mm 17.7 mm 17.8 mm 18 mm 18.06 mm 18.1 mm 18.3 mm 18.39 mm 18.4 mm 18.5 mm 18.6 mm 18.9 mm 18.91 mm 19 mm 19.3 mm 19.4 mm 19.6 mm 19.7 mm 19.71 mm 20.2 mm 20.6 mm 20.8 mm 21 mm 21.5 mm 21.54 mm 22.05 mm 22.2 mm 22.25 mm 22.4 mm 22.54 mm 22.63 mm 22.8 mm 23 mm 23.1 mm 23.5 mm 23.73 mm 23.8 mm 23.88 mm 23.9 mm 24 mm 24.16 mm 24.2 mm 24.3 mm 24.4 mm 24.5 mm 24.71 mm 24.9 mm 25.2 mm 26 mm 26.05 mm 26.5 mm 26.62 mm 26.85 mm 27 mm 27.6 mm 28 mm 29 mm 29.3 mm 29.5 mm 29.54 mm 29.6 mm 29.9 mm 30.4 mm 30.5 mm 30.7 mm 31 mm 31.5 mm 31.6 mm 32.75 mm 33 mm 33.5 mm 33.7 mm 34 mm 35 mm 35.7 mm 36.54 mm 36.7 mm 37 mm 37.21 mm 37.5 mm 37.75 mm 38 mm 38.2 mm 38.7 mm 39 mm 39.3 mm 40 mm 40.25 mm 40.56 mm 43.64 mm 43.7 mm 44.7 mm 46 mm 48.4 mm 64.7 mm 70.5 mm 74.4 mm 104 mm 126.8 mm 136.3 mm Max 6.2 mm 6.7 mm 6.8 mm 7.5 mm 7.9 mm 8.2 mm 8.7 mm 10 mm 10.3 mm 11.5 mm 12.6 mm 12.8 mm 12.9 mm 13.9 mm 14 mm 14.05 mm 14.2 mm 14.4 mm 14.8 mm 14.95 mm 15.2 mm 15.3 mm 15.6 mm 15.77 mm 15.8 mm 15.9 mm 16 mm 16.2 mm 16.3 mm 16.5 mm 16.6 mm 16.7 mm 17.02 mm 17.1 mm 17.2 mm 17.4 mm 17.5 mm 17.6 mm 17.7 mm 17.8 mm 18 mm 18.06 mm 18.1 mm 18.3 mm 18.39 mm 18.4 mm 18.5 mm 18.6 mm 18.9 mm 18.91 mm 19 mm 19.3 mm 19.4 mm 19.6 mm 19.7 mm 19.71 mm 20.2 mm 20.6 mm 20.8 mm 21 mm 21.5 mm 21.54 mm 22.05 mm 22.2 mm 22.25 mm 22.4 mm 22.54 mm 22.63 mm 22.8 mm 23 mm 23.1 mm 23.5 mm 23.73 mm 23.8 mm 23.88 mm 23.9 mm 24 mm 24.16 mm 24.2 mm 24.3 mm 24.4 mm 24.5 mm 24.71 mm 24.9 mm 25.2 mm 26 mm 26.05 mm 26.5 mm 26.62 mm 26.85 mm 27 mm 27.6 mm 28 mm 29 mm 29.3 mm 29.5 mm 29.54 mm 29.6 mm 29.9 mm 30.4 mm 30.5 mm 30.7 mm 31 mm 31.5 mm 31.6 mm 32.75 mm 33 mm 33.5 mm 33.7 mm 34 mm 35 mm 35.7 mm 36.54 mm 36.7 mm 37 mm 37.21 mm 37.5 mm 37.75 mm 38 mm 38.2 mm 38.7 mm 39 mm 39.3 mm 40 mm 40.25 mm 40.56 mm 43.64 mm 43.7 mm 44.7 mm 46 mm 48.4 mm 64.7 mm 70.5 mm 74.4 mm 104 mm 126.8 mm 136.3 mm
B Min 1.75 mm 8 mm 10.2 mm 10.4 mm 11 mm 11.2 mm 11.3 mm 12.4 mm 13.9 mm 14.1 mm 14.2 mm 14.8 mm 15 mm 15.3 mm 16 mm 16.2 mm 17 mm 17.4 mm 17.6 mm 18.2 mm 18.5 mm 18.7 mm 18.8 mm 19 mm 19.5 mm 20 mm 20.2 mm 21.2 mm 21.6 mm 22.4 mm 23 mm 23.1 mm 23.4 mm 23.5 mm 23.8 mm 24 mm 24.2 mm 24.7 mm 25.1 mm 25.3 mm 25.4 mm 26.1 mm 26.2 mm 26.5 mm 27.2 mm 27.3 mm 27.6 mm 27.7 mm 28.1 mm 28.4 mm 28.5 mm 28.6 mm 28.7 mm 28.8 mm 29.3 mm 30.1 mm 30.4 mm 30.5 mm 30.9 mm 30.94 mm 31 mm 31.2 mm 31.3 mm 31.4 mm 31.6 mm 32 mm 32.2 mm 32.5 mm 32.6 mm 32.7 mm 33.5 mm 33.7 mm 34.5 mm 34.6 mm 34.65 mm 34.8 mm 35.2 mm 35.5 mm 36.2 mm 36.5 mm 36.7 mm 37.3 mm 37.75 mm 39.7 mm 40.4 mm 40.7 mm 41.2 mm 42 mm 42.3 mm 43 mm 43.13 mm 43.38 mm 43.5 mm 43.6 mm 43.7 mm 43.8 mm 44 mm 44.6 mm 44.7 mm 45.67 mm 45.8 mm 45.92 mm 46.2 mm 47.3 mm 47.42 mm 48.5 mm 49 mm 49.1 mm 50 mm 50.7 mm 52.55 mm 52.65 mm 53.5 mm 53.8 mm 54.3 mm 55.3 mm 55.5 mm 55.6 mm 58 mm 58.4 mm 60 mm 61 mm 63.5 mm 63.8 mm 75.7 mm 76.4 mm 80 mm 82.5 mm 96.3 mm 135.66 mm Max 1.75 mm 8 mm 10.2 mm 10.4 mm 11 mm 11.2 mm 11.3 mm 12.4 mm 13.9 mm 14.1 mm 14.2 mm 14.8 mm 15 mm 15.3 mm 16 mm 16.2 mm 17 mm 17.4 mm 17.6 mm 18.2 mm 18.5 mm 18.7 mm 18.8 mm 19 mm 19.5 mm 20 mm 20.2 mm 21.2 mm 21.6 mm 22.4 mm 23 mm 23.1 mm 23.4 mm 23.5 mm 23.8 mm 24 mm 24.2 mm 24.7 mm 25.1 mm 25.3 mm 25.4 mm 26.1 mm 26.2 mm 26.5 mm 27.2 mm 27.3 mm 27.6 mm 27.7 mm 28.1 mm 28.4 mm 28.5 mm 28.6 mm 28.7 mm 28.8 mm 29.3 mm 30.1 mm 30.4 mm 30.5 mm 30.9 mm 30.94 mm 31 mm 31.2 mm 31.3 mm 31.4 mm 31.6 mm 32 mm 32.2 mm 32.5 mm 32.6 mm 32.7 mm 33.5 mm 33.7 mm 34.5 mm 34.6 mm 34.65 mm 34.8 mm 35.2 mm 35.5 mm 36.2 mm 36.5 mm 36.7 mm 37.3 mm 37.75 mm 39.7 mm 40.4 mm 40.7 mm 41.2 mm 42 mm 42.3 mm 43 mm 43.13 mm 43.38 mm 43.5 mm 43.6 mm 43.7 mm 43.8 mm 44 mm 44.6 mm 44.7 mm 45.67 mm 45.8 mm 45.92 mm 46.2 mm 47.3 mm 47.42 mm 48.5 mm 49 mm 49.1 mm 50 mm 50.7 mm 52.55 mm 52.65 mm 53.5 mm 53.8 mm 54.3 mm 55.3 mm 55.5 mm 55.6 mm 58 mm 58.4 mm 60 mm 61 mm 63.5 mm 63.8 mm 75.7 mm 76.4 mm 80 mm 82.5 mm 96.3 mm 135.66 mm
Flammability Rating
Housing Colour
Housing Material
Keying Option
Lockable
Operating Temperature Min. Min -55 °C -40 °C -30 °C -25 °C -20 °C Max -55 °C -40 °C -30 °C -25 °C -20 °C
Packaging
Polarised