Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Connectors
Crimp Terminals & Ferrules
Soldering Tags
Soldering Tags
Showing 1 - 4 of 4 items
1
Filter by category:
Crimp Terminals & Ferrules (4)
Manufacturer
Osterrath (2)
Vogt (2)
External Diameter
5.5 mm (2)
6.5 mm (1)
10 mm (1)
Min
5.5 mm
6.5 mm
10 mm
Max
5.5 mm
6.5 mm
10 mm
Internal Diameter
3.2 mm (2)
4.3 mm (1)
5.3 mm (1)
Min
3.2 mm
4.3 mm
5.3 mm
Max
3.2 mm
4.3 mm
5.3 mm
Plating Material
Silver (2)
Tin (2)
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Solder Tag, Internal Diameter - 3.2mm, Brass
Available to backorder
EUR 7,01
(excl. VAT)
Art.Nr.
300-96-924
MPN.
60-2803-11/9031
Manufacturer:
Osterrath
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Solder Tag, Internal Diameter - 3.2mm, Brass
Available to backorder
EUR 7,68
(excl. VAT)
Art.Nr.
148-20-910
MPN.
2006.61
Manufacturer:
Vogt
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Solder Tag, Internal Diameter - 4.3mm, Brass
Available to backorder
EUR 9,54
(excl. VAT)
Art.Nr.
148-20-911
MPN.
2007.61
Manufacturer:
Vogt
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Solder Tag, Internal Diameter - 5.3mm, Brass
Available to backorder
EUR 9,27
(excl. VAT)
Art.Nr.
148-93-038
MPN.
60-2656-21/9030
Manufacturer:
Osterrath
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1