Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Connectors
Power Connectors
Busbar Connectors
Busbar Connectors
Showing 1 - 4 of 4 items
1
Filter by category:
Power Connectors (4)
Current Rating
300 A (2)
315 A (2)
Min
300 A
315 A
Max
300 A
315 A
Rows
1 (2)
2 (2)
Min
1
2
Max
1
2
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Busbar Connector, Straight, 1 Poles, 300A, 600V
Available to backorder
EUR 12,83
(excl. VAT)
Art.Nr.
302-45-267
MPN.
213274-0004
Manufacturer:
Molex
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Busbar Connector, Straight, 1 Poles, 315A, 600V
Available to backorder
EUR 12,83
(excl. VAT)
Art.Nr.
302-45-268
MPN.
213274-1003
Manufacturer:
Molex
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Busbar Connector, Straight, 1 Poles, 315A, 600V
Available to backorder
EUR 12,83
(excl. VAT)
Art.Nr.
302-45-266
MPN.
213274-0003
Manufacturer:
Molex
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Busbar Connector, Straight, 1 Poles, 300A, 600V
Available to backorder
EUR 12,83
(excl. VAT)
Art.Nr.
302-45-269
MPN.
213274-1004
Manufacturer:
Molex
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1