1 min order
Constant Current PWM LED Driver 25W 1.05A 6 ... 54V IP20LCM-25
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 180 ... 295 VAC input, built-in active PFC function
- Fully isolated plastic case
- Multiple-stage C.C. level selectable by DIP S.W.
- Built-in 0 ... 10 VDC and PWM signal dimming function for LCM-40/60
- Built-in DALI interface and push dimming function for LCM-40DA/60DA
- Suitable for indoor LED lighting applications
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
199946
Paper catalogue
2016/17 p. 1585
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 158 Gram
Dimensions (incl. package) 140 x 30 x 75 MM
Customs number 8504408390
UNSPSC (v5.03) 32111503