Contact block 1NO1.20.126.002/0000
1.20.126.002/0000 - Contact block 1NO
300-26-484
1.20.126.002/0000
2719118
Manufacturer:RAFI
Image is for illustrative purposes only. Please refer to product description.
1.20.126.002/0000 - Contact block 1NO
300-26-484
1.20.126.002/0000
2719118
Manufacturer:RAFI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Use with RAFIX FS Contact block, universal
- PCB Versions have to be used in conjunction with a PC-board. There is no snap-in or similar connection between actuator and contact element.
Family Information
- Very little casing depth (9.2 mm) with PCB contact blocks
- Models with quick connect (QC) for direct installation without PCB, casing depth 27 mm
- Combinable with all RAFI short-travel keyswitch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
216563
Paper catalogue
2016/17 p. 802
Additional information
Country of origin Hungary (HU)
Manufacturer RAFI
Gross weight (incl. package) 1.75 Gram
Dimensions (incl. package) 18 x 18 x 17 MM
Customs number 8536508090
UNSPSC (v5.03) 39121533