1 min order
Cordless Screwdriver 2 Ah 30 Nm 12 VGSB 12V-15
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
GSB 12V-15; Rechargeable battery (2 x 2.0Ah); Charger GAL 1230 CV: Holster; L-BOXX
Family Information
- At 189 mm, it has the shortest design in its class for optimum handling, especially when performing drilling and screwdriving applications overhead and in tight spaces
- Newly developed 2-speed planetary gearbox for powerful screwdriving and drilling applications in wood and metal, and impact drilling in masonry
- Professional quality 10 mm Auto-Lock drill chuck
- Practical battery charge level indicator can be used at any time to find out how much energy is left in the battery
- Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
- Integrated LED light for illuminating the work area, even in dark places
- Motor brake for precise work when driving rows of screws
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
967436
Paper catalogue
2016/17 p. 1919
Additional information
Country of origin Germany (DE)
Manufacturer Bosch
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 445 x 365 x 120 MM
Customs number 8467292000
UNSPSC (v5.03) 27112703
EAN 3165140727518