Correge PT100 RTD Sensor, 5mm Dia, 150/70mm Long, 3 Wire, Probe, Classe B +250°C MaxD05978
D05978 - Correge PT100 RTD Sensor, 5mm Dia, 150/70mm Long, 3 Wire, Probe, Classe B +250°C Max
304-87-185
D05978
Manufacturer:Correge
New to us
Image is for illustrative purposes only. Please refer to product description.
D05978 - Correge PT100 RTD Sensor, 5mm Dia, 150/70mm Long, 3 Wire, Probe, Classe B +250°C Max
304-87-185
D05978
Manufacturer:Correge
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Accuracy: Classe B Cable Length: 3 m Hazardous Area Certification: No Maximum Temperature Sensed: 250 °C Minimum Temperature Sensed: -50 °C Number of Wires: 3 Probe Diameter: 5 mm Probe Length: 150 mm Probe Material: 316L Stainless Steel Product Type: RTD Sensor Sensor Type: PT100 Termination Type: Probe
Previous Article Number
679644
Additional information
Country of origin France (FR)
Manufacturer Correge
Gross weight (incl. package) 230 Gram
Dimensions (incl. package) 287 x 144 x 36 MM
Customs number 9025900090
UNSPSC (v5.03) 41112209
