1 min order
Current Clamp Meter, Average, 1kHz, 300AKEW2033
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Order batteries separately
Delivery Note
Supplied with carry bag and operating instructions in ENG
Legislation and compliance
RoHS
No Information
Article Information
- Minimum resolution of 0.01A AC/DC
- Capable of measuring AC and DC currents up to 300A
- Data hold function
- Auto-Zero function
- 24mm-dia tear drop shaped jaws
Previous Article Number
915172
Paper catalogue
2016/17 p. 1683
Paper catalogue
2013/14 p. 1368
Additional information
Country of origin Japan (JP)
Manufacturer Kyoritsu
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 135 x 43 x 225 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 5706445250035