1 min order
Current Clamp Meter, TRMS AC, 50MOhm, 10MHz, LCD, 80AP4350
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Current clamp meters for contactless current measurement with integrated multimeter function
- Handy design with current clamp in for single-hand operation, suitable for maintenance, service and the installation sector
- Suitable for many different conductor diameters of 18 mm (1645) to 55 mm (P1655)
- Measurement of current values of max. 200 A (P1645) to max. 1500 A (P1655)
- True RMS measurement (P1645 / 1650/1655 / 3131eff)
- CAT III safety with additional TÜV/GS-Safety test (P1615 / 1650)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
239526
Paper catalogue
2016/17 p. 1681
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 542 Gram
Dimensions (incl. package) 243 x 122 x 60 MM
Customs number 9030310090
UNSPSC (v5.03) 41113601
EAN 4250569403019