Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Current Sensor 6kHz 2 kA 50V 150ms IP20 Bus Bar Mount / Panel Mount AHRAHR 2000 B10

AHR 2000 B10 - Current Sensor 6kHz 2 kA 50V 150ms IP20 Bus Bar Mount / Panel Mount AHR

176-96-375
AHR 2000 B10
Manufacturer:LEM

New to us
Current Sensor 6kHz 2 kA 50V 150ms IP20 Bus Bar Mount / Panel Mount AHR

Image is for illustrative purposes only. Please refer to product description.

AHR 2000 B10 - Current Sensor 6kHz 2 kA 50V 150ms IP20 Bus Bar Mount / Panel Mount AHR

176-96-375
AHR 2000 B10
Manufacturer:LEM

Product specifications
2 ... 3 kA 
Analogue 
2 kA 
AC 
DC 
0 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

I<sub>PN</sub> primary rated current effective

Family Information

  • Measurement of DC or AC currents
  • Hinged transducer, also suitable for bus bars
  • Output signal independent of the direction of DC currents
  • Averaging of DC current values
  • True rms value formation with non-sinusoidal or noisy current waveforms
  • for bus bar mounting
  • Connector for electrical connection included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer LEM
Gross weight (incl. package) 695 Gram
Dimensions (incl. package) 280 x 140 x 85 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637