1 min order
Data Logger, 4 Channels, USB / EthernetUSBPT104 RTD DATA LOGGER
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Notes
Delivery Note
PT-104 is supplied with PC cable assembly, software PicoLog and drivers
Usage Note
- Temperature probes ordered separately.
Family Information
PicoLog: Software for data collection, analysis and presentation of data. PicoLog can, collect data from 1/ms to 1/24 hours, collect average values, set min-/max values, performs linear scaling with equations or tables. Data can be stored, displayed on monitor, (monitor report with alarm limits) and be printed. English documentation on CD.
- PC-based temperature logger
- 4 inputs for Pt-100/Pt-1000 sensors
- -200 to +800 °C
- Very high accuracy
- Measures also voltage and resistance
- Connection via USB port
- Windows and DOS software
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
910987
Paper catalogue
2016/17 p. 1756
Paper catalogue
2013/14 p. 1408
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 681 Gram
Dimensions (incl. package) 310 x 190 x 66 MM
Customs number 8471800000
UNSPSC (v5.03) 41112202