DBK Enclosures Heating Element, 7.5mm, 50 W, 12 → 30 V ac/dcHPG-1/11-40X35-12-24
HPG-1/11-40X35-12-24 - DBK Enclosures Heating Element, 7.5mm, 50 W, 12 → 30 V ac/dc
304-94-612
HPG-1/11-40X35-12-24
Manufacturer:DBK Enclosures
New to us
Image is for illustrative purposes only. Please refer to product description.
HPG-1/11-40X35-12-24 - DBK Enclosures Heating Element, 7.5mm, 50 W, 12 → 30 V ac/dc
304-94-612
HPG-1/11-40X35-12-24
Manufacturer:DBK Enclosures
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Overall Length: 100 mm Overall Width: 35 mm Power Rating: 50 W Product Type: Heating Element Enclosure Heating Element Standards/Approvals: No
Previous Article Number
687458
Additional information
Country of origin China (CN)
Manufacturer DBK Enclosures
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 172 x 52 x 16 MM
Customs number 8516900099
UNSPSC (v5.03) 40101604



