1 min order
DC/DC Converter 9 ... 36V 12V 500mA 6WTEN 5-2412WI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra-wide input voltage range 4:1
- Construction in SMD technology
- High efficiency type 84%
- Input filter conforms to EN 55022 Class A
- Metal housing with insulated bottom plate
- Standard industry pinning
- Safety standards EN 60950-1, UL 60950-1
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
363101
Paper catalogue
2016/17 p. 1497
Paper catalogue
2013/14 p. 1074
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 32 x 20 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008