1 min order
DC/DC Converter, 9 ... 36V, 48V, 3.2A, 150WTEP 150-2418WI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Very wide input voltage range 4:1
- Compact construction in relation to power
- Adjustable output voltage, up to +20 %, with external resistor
- On-off switching can be controlled externally
- Protected against short-circuit, over-voltage and reverse polarity and over-temperature
- Wide temperature range, highly efficient
- Shielded cover with screw connection
- Manufacturing standards EN60950, UL60950, EN55022
- 3 year warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365644
Paper catalogue
2016/17 p. 1506
Paper catalogue
2013/14 p. 1080
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 344 Gram
Dimensions (incl. package) 145 x 95 x 45 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008