1 min order
DC/DC Converter 9 ... 36V 5V 1.6A 8WTEN 8-2411WI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Very wide input voltage range 4:1
- Galvanically isolated input and output
- On-off switching can be controlled externally
- Protected against short-circuit and over-voltage
- Dual voltage design has common ''0'' on output
- Wide temperature range, highly efficient
- Shielded metal package with insulated base plate
- Standard 24-pin package
- Manufacturing standards EN60950, UL60950, EN55022A/B
- 3 year warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365520
Paper catalogue
2016/17 p. 1498
Paper catalogue
2013/14 p. 1075
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 30 x 20 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008