DC Motor, 16 mm110064
110064 - DC Motor, 16 mm
154-22-100
110064
Manufacturer:Maxon
Image is for illustrative purposes only. Please refer to product description.
110064 - DC Motor, 16 mm
154-22-100
110064
Manufacturer:Maxon
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High-quality direct-current motors, fitted with powerful permanent magnets
- At their heart is the maxon ironless winding®
- Graphite commutation for tough operation with extremely high load peaks
- Compact
- Powerful
- No magnetic locking moment
- Low inductance
- Low-inertia
- Efficiency up to 90%
- Optimum combination options with gear drives
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
370676
Additional information
Country of origin Switzerland (CH)
Manufacturer Maxon
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 30 x 30 x 19 MM
Customs number 8501109990
UNSPSC (v5.03) 26101603


