1 min order
DC Power Supply, 15W, 12V, 625mATMT 15212C
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
±1.0% max. (single) / ±5.0% max. (dual)
- Ultra-compact, sealed plastic case
- For print assembly with solder pins or for chassis assembly with screw terminals
- Universal input 85...264 VAC, 50/60 Hz
- Radio shielding according to EN 55022, class B and EN 60601-1-2
- Protection class 2, EN 60536
- Safety approvals for industrial and medicinal applications
- Short-circuit and overload proof
- DIN rail assembly with assembly kit, up to 30 W
- External input fusing 15 W / 30 W 1 A inactive / 2 A inactive (recommended)
- Immunity from disturbance EN 60601-1-2,EN 61000-6-1
- Safety licenses according to EN 60950-1, UL 60950-1, IEC 60601-1, UL 60601-1
- 3 year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
360510
Paper catalogue
2016/17 p. 1512
Paper catalogue
2013/14 p. 1088
Additional information
Country of origin Japan (JP)
Manufacturer Traco Power
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 81 x 47 x 29 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004