1 min order
DC Power Supply, 24W, 24V, 1ATIW 24-124
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switching, regulated output voltage
- Wide input voltage range
- Fully-sealed plastic casing, protection class IP67
- Protected against short-circuit and overload
- Manufacturing standards EN60950, EN50178, EN60335, EN55022, EN61000
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
360730
Paper catalogue
2016/17 p. 1512
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 177 Gram
Dimensions (incl. package) 90 x 90 x 40 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004