1 min order
Desktop Label Printer, 148mm/s, 300 x 600 dpiQL800UA1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Power supply cord, USB cable, User guide, 62 mm x 5 m black/red paper tape, 29x90 mm labels (100 labels)
Family Information
Professional label printer with USB interface for DK labels (individual) and DK tapes (continuous).
Print your own stamps with Brother P-touch QL.
- P-touch editor software for integrating barcodes, graphics, True-Type fonts and tables into layouts
- Add-in function: print directly from MS Word®, Excel®, Outlook
- Direct thermal printing: no follow-on costs for toner, ink and ribbons
- DK rolls (continuous or individual)
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))
Article Information
The QL-800 is the perfect choice for office workers who need a reliable and fast address label printer
- USB connectivity for quick and easy set-up
- Print labels up to 62 mm wide from your PC or Mac
- Built-in label editing software doesn't need installing
- Print in black and red without needing ink or toner
- Print on pre sized labels or continuous rolls up to 62 mm wide
Previous Article Number
283518
Additional information
Country of origin China (CN)
Manufacturer Brother
Gross weight (incl. package) 2180 Gram
Dimensions (incl. package) 263 x 185 x 230 MM
Customs number 8443999000
UNSPSC (v5.03) 44102405
EAN 4977766771245