DeWALT 6 → 27mm, 1/2 in Drive Impact SocketDT7506R-GB
DT7506R-GB - DeWALT 6 → 27mm, 1/2 in Drive Impact Socket
304-90-235
DT7506R-GB
Manufacturer:Detas Ultra
New to us
Image is for illustrative purposes only. Please refer to product description.
DT7506R-GB - DeWALT 6 → 27mm, 1/2 in Drive Impact Socket
304-90-235
DT7506R-GB
Manufacturer:Detas Ultra
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Drive Size: 1/2 in Drive Type: Square Finish: Blackened Material: Alloy Steel Number of Pieces: 17 Product Type: Impact Socket Set Contents: 10|8|21|14|24|27 mm|17|18|16|12|13|11|19|20|22|6 Socket Size: 6 to 27 mm Socket Type: 6 Point Standards/Approvals: No
Previous Article Number
682726
Additional information
Country of origin China (CN)
Manufacturer Detas Ultra
Gross weight (incl. package) 2274 Gram
Dimensions (incl. package) 230 x 179 x 68 MM
Customs number 8204200000
UNSPSC (v5.03) 27111707



