Business
Private
EURExc. Vat
Diagonal Cutting Pliers 250mm Diagonal74 06 250 T

74 06 250 T - Diagonal Cutting Pliers 250mm Diagonal

300-98-667
74 06 250 T
1367482
Manufacturer:Knipex

Diagonal Cutting Pliers 250mm Diagonal

Image is for illustrative purposes only. Please refer to product description.

74 06 250 T - Diagonal Cutting Pliers 250mm Diagonal

300-98-667
74 06 250 T
1367482
Manufacturer:Knipex

Product specifications
250 mm
Diagonal 
3 mm
3.5 mm
475 g

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Vanadium electric steel, forged, multi stage oil-hardened
  • Pliers with tether attachment point for mounting a fall protection
  • Clean cutting of thin copper wires, also at the cutting-edge tips

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 501 Gram
Dimensions (incl. package) 260 x 70 x 30 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773081500