1 min order
Digital Multimeter, 1kV, 99.99kHz, 50MOhmBDF: FLUKE 175 + C25 (PROMO)
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Special Offer
Fluke 175 Multimeter and
Free C25 Carrying Case
Versatile meters for field service or bench repair
The Fluke 175 multimeter has the features needed
to find most electrical, electro-mechanical
and heating and ventilation problems.
It is simple to use and has
significant improvements over Fluke’s
original 70 Series like True-RMS, more
measurement functions, conformance to
the latest safety standards, and a much
larger display that’s easier to view.
- Manual and automatic ranging
- Display Hold and Auto Hold
- Frequency and capacitance measurements
- Resistance, continuity and diode measurements
- Min-max-average recording
- Closed case calibration through front panel
- Ergonomic case with integrated protective holster
- CAT III 1000 V/CAT IV 600 V
Previous Article Number
265165
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1061 Gram
Dimensions (incl. package) 285 x 215 x 165 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969827218