Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 600V, 2MOhmP1075 +CAL
P1075 +CAL - Digital Multimeter, 600V, 2MOhm, PeakTech
300-35-790
P1075 +CAL
PeakTech 1075 +CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Digital Multimeter, 600V, 2MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
200 V
600 V
200 mV
DC: 2 mA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestResistance

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Digital Multimeter, 3½ digits display with manual range selection
  • Especially suitable for use in schools and training
  • Measurement of electrical values, such as AC / DC voltage, and resistance
  • DC current measurement and AC current measurement (P2005 / 3335 / 3725)
  • 4 mm safety sockets with provided test leads according to the latest safety standard
  • Temperature measuring range with K-Type Probe (only P1070 / 2005 / 3335 / 3725)
  • Inductance measurement range (only P2005 / 3725)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 438.7 Gram
Dimensions (incl. package) 170 x 120 x 70 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569400117