1 min order
Digital panel meter 72 x 36 mmDPM802-TW
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Digital Volt and Ampere panel meter for AC or DC measuring with white backlight
- 3¾-figure LCD display with 40-segment bar graph
- Voltmeter measuring range 1 mV to 300 V
- Auto ranging at 400 mV, 4 V, 40 V, 300 V
- Ampmeter measuring range 1 uA to 10 A
- Voltage Min. and Max. indicator
- Low battery indicator
- RS-232 interface
Article Information
Readout angle from the bottom and front
Previous Article Number
900154
Paper catalogue
2016/17 p. 1845
Additional information
Country of origin China (CN)
Manufacturer TDE Instruments
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 105 x 50 x 29 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4016138723021