1 min order
DIN Rail Power Supply, 88%, 24V, 1A, 24W, AdjustableTCL 024-124
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Output power 25, 60, 120 or 240 W
- Compact structural shape for top hat rail assembly or wall mounting
- Universal input range 85...264 VAC (85...375 VDC)
- With screwed or spring terminals
- Plastic backshell
- Power good signal (DC-Ok)
- Adjustable output voltage
- Can be connected in parallel
- Radio interference suppression EN 55011 and EN 55022 class B
- Universal licences
- Safety standards EN 60950-1, cUL/UL 60950-1 (File 181381), UL 508C, CB Report, EN 50178
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
362867
Paper catalogue
2016/17 p. 1531
Paper catalogue
2013/14 p. 1101
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 135 x 120 x 30 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004