1 min order
DIN Rail Power Supply, 88%, 24V, 5A, 120W, AdjustableEDR-120-24
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Slim 120W DIN-rail Power Supply
- No load power consumption
- Protections: Short circuit / Over current / Over voltage/ Over temperature
- Cooling by free air convection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
193608
Paper catalogue
2016/17 p. 1525
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 570 Gram
Dimensions (incl. package) 150 x 140 x 60 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004