DIN Rail Power Supply 90% 24V 2.5A 60W Adjustable IP20 MiniLineML60.242
ML60.242 - DIN Rail Power Supply 90% 24V 2.5A 60W Adjustable IP20 MiniLine
169-96-583
ML60.242
Manufacturer:Puls
Image is for illustrative purposes only. Please refer to product description.
ML60.242 - DIN Rail Power Supply 90% 24V 2.5A 60W Adjustable IP20 MiniLine
169-96-583
ML60.242
Manufacturer:Puls
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Compact devices of lower performance class in sturdy plastic case
- Various configurations equipped for different applications (e.g. DC wide-range, load sharing, etc.)
- AC and DC wide range input or automatic range conversion (except ML70)
- High efficiencies and low losses and heat generation
- Selectable production mode: Single mode / parallel mode
- No-load run, overload and short-circuit-proof
- Safety standards UL 508, IEC 60950, UL60950-1, UL1604, GL
- EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B), EN 61000-3-2
- 3 years warranty
Article Information
Previous Article Number
366106
Paper catalogue
2016/17 p. 1527
Paper catalogue
2013/14 p. 1098
Additional information
Country of origin China (CN)
Manufacturer Puls
Gross weight (incl. package) 306 Gram
Dimensions (incl. package) 150 x 140 x 60 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
