1 min order
DIN Rail Power Supply, 93%, 12V, 6.6A, 80W, AdjustableTSPC 080-112
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rugged metal case for harsh industrial environments
- Overload and and overtemperature protection
- Power boost up to 120 %
- Power-Good signal
- Shock and vibration proof
- International safety approval package
- ATEX certification for hazardous locations
- Decoupling module for redundant operation (optional)
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
316280
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 494 Gram
Dimensions (incl. package) 155 x 135 x 55 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004