1 min order
DIN Rail Power Supply, 93%, 24V, 5A, 120W, AdjustableTSPC 120-124
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rugged metal case for harsh industrial environments
- Overload and and overtemperature protection
- Power boost up to 120 %
- Power-Good signal
- Shock and vibration proof
- International safety approval package
- ATEX certification for hazardous locations
- Decoupling module for redundant operation (optional)
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365893
Paper catalogue
2016/17 p. 1532
Paper catalogue
2013/14 p. 1101
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 45.35 Gram
Dimensions (incl. package) 155 x 135 x 64 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004