Dormer 51-Piece Jobber Drill Set for Multi-Material, 6mm Max, 1mm Min5967627
5967627 - Dormer 51-Piece Jobber Drill Set for Multi-Material, 6mm Max, 1mm Min
304-87-229
5967627
Manufacturer:Dormer
New to us
Image is for illustrative purposes only. Please refer to product description.
5967627 - Dormer 51-Piece Jobber Drill Set for Multi-Material, 6mm Max, 1mm Min
304-87-229
5967627
Manufacturer:Dormer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Drill Bit Type: Jobber Drill Drilling Application: Multi-Material Maximum Size: 6 mm Minimum Size: 1 mm Number of Pieces: 51 Product Type: Drill Bit Set Standards/Approvals: No
Previous Article Number
679690
Additional information
Country of origin Brazil (BR)
Manufacturer Dormer
Gross weight (incl. package) 575 Gram
Dimensions (incl. package) 200 x 115 x 57 MM
Customs number 8207506000
UNSPSC (v5.03) 27112801
EAN 7320760385425



