Dormer Tap Set HSS 3-Piece 0.5mm Pitch Metric Standard Hand Tap M3 ThreadE100 3N8
E100 3N8 - Dormer Tap Set HSS 3-Piece 0.5mm Pitch Metric Standard Hand Tap M3 Thread
304-88-180
E100 3N8
Manufacturer:Dormer
New to us
Image is for illustrative purposes only. Please refer to product description.
E100 3N8 - Dormer Tap Set HSS 3-Piece 0.5mm Pitch Metric Standard Hand Tap M3 Thread
304-88-180
E100 3N8
Manufacturer:Dormer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Hand/Machine Tap: Hand Tap Material: HSS Number of Pieces: 3 Overall Length: 40 mm Pitch: 0.5 mm Product Type: Tap Set Shank Diameter: 3.5 mm Standards/Approvals: ISO 529 Sub Type: Straight Flute Thread Direction: Right Hand Thread Size: M3 Thread Standard: Metric
Previous Article Number
680712
Additional information
Country of origin Brazil (BR)
Manufacturer Dormer
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 74 x 30 x 12 MM
Customs number 8207401000
UNSPSC (v5.03) 27112806
EAN 7320760079072



