1 min order
Dot Matrix LCD Display 5.57 mm 2 x 16EA DOGM162W-A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Please order background lighting separately (not suitable for reflective displays)
Family Information
- Super-flat, compact COG display series
- With pins above and below (2.54 mm grid) for directly soldering into a PCB
- Simple plugging together of display and lighting
- Three sizes in different colours
- Suitable for 5 V and 3.3 V operation
- SPI, 4-Bit and 8-Bit interface
- Controller, ST 7036 with integrated character set
- Ideal for hand-held applications in the areas data acquisition, medicine, automotive, production, consumer
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
661452
Paper catalogue
2016/17 p. 184
Paper catalogue
2013/14 p. 289
Additional information
Country of origin China (CN)
Manufacturer Display Visions
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 55 x 30 x 15 MM
Customs number 8541410000
UNSPSC (v5.03) 43211902