Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Dot Matrix LCD Display 4.89 mm 4 x 40EA W404B-NLW

EA W404B-NLW - Dot Matrix LCD Display 4.89 mm 4 x 40

175-40-899
EA W404B-NLW
Manufacturer:Display Visions

Dot Matrix LCD Display 4.89 mm 4 x 40

Image is for illustrative purposes only. Please refer to product description.

EA W404B-NLW - Dot Matrix LCD Display 4.89 mm 4 x 40

175-40-899
EA W404B-NLW
Manufacturer:Display Visions

Product specifications
Blue 
Cyrillic 
English 
5.25 V
4.89 mm
4.75 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

For suitable frame see chapter 4

Family Information

Blue-Line Displays

  • Standard displays with integrated HD 44780 compatible controller
  • For the display of texts and numbers
  • Super twist technique for brilliant contrast and with white LED background illumination
  • Input 4- or 8-bit data bus, as well as 3 control lines (R/W, E, RS)
  • ASCII set of fonts and special fonts are available in the character ROM
  • Up to 8 characters can be freely defined
  • A front frame with dereflected pane can be ordered as accessory

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Display Visions
Gross weight (incl. package) 125 Gram
Dimensions (incl. package) 190 x 55 x 15 MM
Customs number 8541410000
UNSPSC (v5.03) 43211902