Drag Chain Cable Polyurethane 7x 0.75mm² Unshielded 100mÖLFLEX FD 855 P 7G0.75
ÖLFLEX FD 855 P 7G0.75 - Drag Chain Cable Polyurethane 7x 0.75mm² Unshielded 100m
300-73-279
ÖLFLEX FD 855 P 7G0.75
2805082
Manufacturer:Lapp
Image is for illustrative purposes only. Please refer to product description.
ÖLFLEX FD 855 P 7G0.75 - Drag Chain Cable Polyurethane 7x 0.75mm² Unshielded 100m
300-73-279
ÖLFLEX FD 855 P 7G0.75
2805082
Manufacturer:Lapp
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Note: Protective conductor (yellow/green) is included in number of cores
Family Information
- Halogen-free, extremely wear resistant, oil resistant and flame-resistant
- Maximum flexibility, also at low temperatures
- With protective conductor with 3 cores or more (yellow/green)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
265693
Additional information
Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 9900 Gram
Dimensions (incl. package) 290 x 290 x 90 MM
Customs number 8544499590
UNSPSC (v5.03) 26121603
EAN 4044773015089