Dry Lubricant Spray 200ml White80009-AE
80009-AE - Dry Lubricant Spray 200ml White
303-08-569
80009-AE
Manufacturer:Kontakt Chemie
Image is for illustrative purposes only. Please refer to product description.
80009-AE - Dry Lubricant Spray 200ml White
303-08-569
80009-AE
Manufacturer:Kontakt Chemie
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
548552
Additional information
Country of origin Belgium (BE)
Manufacturer Kontakt Chemie
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 173 x 52 x 52 MM
Customs number 3403990000
UNSPSC (v5.03) 44102904
EAN 5412386060564
