Electromagnetic Flow Sensor Liquid 35L/min 16bar 30V Cable IP67 / IP65DMA15-AAABA1
DMA15-AAABA1 - Electromagnetic Flow Sensor Liquid 35L/min 16bar 30V Cable IP67 / IP65
303-51-190
DMA15-AAABA1
2566151
Manufacturer:Endress+Hauser
Image is for illustrative purposes only. Please refer to product description.
DMA15-AAABA1 - Electromagnetic Flow Sensor Liquid 35L/min 16bar 30V Cable IP67 / IP65
303-51-190
DMA15-AAABA1
2566151
Manufacturer:Endress+Hauser
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Empty pipe detection
- Wireless remote access via Bluetooth SmartBlue app
- IO-Link and various I/Os for all line-sizes
- 1.4" TFT color display with backlight
- Approved for non-hazardous areas
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- EPDM
Previous Article Number
547556
Additional information
Country of origin France (FR)
Manufacturer Endress+Hauser
Gross weight (incl. package) 475 Gram
Dimensions (incl. package) 130 x 95 x 65 MM
Customs number 9026102100
UNSPSC (v5.03) 41111931