1 min order
Electronic DC Load, Programmable, 120V, 30A, 150W, DE/FR Type F/E (CEE 7/7) PlugRND 320-KEL102
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Main unit, user's manual, power cable, USB cable, RS232 cable, software CD
Family Information
- Highlight LED display
- Four working modes: CV / CC / CR / CP
- Remote compensation function
- Battery test function
- Power off memory function
- Short-circuit function
- External trigger function
- Reduced noise level
- Digital control elements
- Circuit protection for overload, short circuit and overtemperature
- USB, RS232 and LAN interfaces
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
320184
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 6640 Gram
Dimensions (incl. package) 460 x 325 x 200 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 42764630086