1 min order
Emergency Stop Switch 1NC + 1NO IP65 Flat Ribbon Cable 8484-5031.2B40
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Emergency stop switch for integral mounting
- Push-button ø 32 mm
- With or without illumination (LEDs)
- Clear position indication, even from the side, with colour ring and raised lenses
- Solder tag connection or fixed ribbon cable
- Conforms to EN418 and IEC/EN 60947-5-1
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
208753
Paper catalogue
2013/14 p. 915
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 180 x 150 x 36 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510