1 min order
Emergency Stop Switch 2NC IP65 Plug 8484-5041.2B20
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Emergency stop switch for integral mounting
- Push-button ø 32 mm
- With or without illumination (LEDs)
- Clear position indication, even from the side, with colour ring and raised lenses
- Solder tag connection or fixed ribbon cable
- Conforms to EN418 and IEC/EN 60947-5-1
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
470337
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 44 x 32 x 32 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510