EMERSON ? AVENTICS G 1/2 Regulator - 0.1bar to 1bar, 16bar max. input, R412007113R412007113
R412007113 - EMERSON ? AVENTICS G 1/2 Regulator - 0.1bar to 1bar, 16bar max. input, R412007113
304-86-274
R412007113
Manufacturer:EMERSON - AVENTICS
New to us
Image is for illustrative purposes only. Please refer to product description.
R412007113 - EMERSON ? AVENTICS G 1/2 Regulator - 0.1bar to 1bar, 16bar max. input, R412007113
304-86-274
R412007113
Manufacturer:EMERSON - AVENTICS
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Maximum Flow Rate: 1600 L/min Maximum Operating Pressure: 1 bar Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -10 °C Model Number: R412007113 Port Size: 1/2 in G Product Type: Regulator Series: AS3-RGS Standards/Approvals: ISO 13849|2006/42/CE
Previous Article Number
678697
Additional information
Country of origin Germany (DE)
Manufacturer EMERSON - AVENTICS
Gross weight (incl. package) 574 Gram
Dimensions (incl. package) 210 x 110 x 110 MM
Customs number 8481109990
UNSPSC (v5.03) 31251503
EAN 3661475986175
