Business
Private
EURExc. Vat
Signal Relay IM, 2CO, DC, 5V, 2A, 178Ohm1-1462037-4

1-1462037-4 - Signal Relay IM, 2CO, DC, 5V, 2A, 178Ohm

137-20-902
1-1462037-4
IM03GR
Manufacturer:TE Connectivity - Axicom

Offer
Signal Relay IM, 2CO, DC, 5V, 2A, 178Ohm

Image is for illustrative purposes only. Please refer to product description.

1-1462037-4 - Signal Relay IM, 2CO, DC, 5V, 2A, 178Ohm

137-20-902
1-1462037-4
IM03GR
Manufacturer:TE Connectivity - Axicom

Product specifications
2 A
220 V
250 V
Gull Wing Terminal 
IM 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Extremely compact dimensions (slim line and low profile)
  • Bifurcated contacts
  • Highly sensitive coils, polarized
  • For telecom applications
  • High voltage stability 2500 V (Bellcore)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Gross weight (incl. package) 0.8 Gram
Dimensions (incl. package) 26 x 15 x 8 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535