Epson ET-2850 Wireless Inkjet PrinterET2850
ET2850 - Epson ET-2850 Wireless Inkjet Printer
304-87-269
ET2850
Manufacturer:Epson
New to us
Image is for illustrative purposes only. Please refer to product description.
ET2850 - Epson ET-2850 Wireless Inkjet Printer
304-87-269
ET2850
Manufacturer:Epson
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automatic Duplex Printing: Yes Depth: 347 mm Height: 187 mm Individual Ink Cartridges: Yes Maximum Print Speed BandW: 15 ppm Maximum Print Speed Colour: 15 ppm Print Resolution BandW: 5760 x 1440 dpi Print Resolution Colour: 5760 x 1440 dpi Product Type: Inkjet Printer Series: EC Sheet Capacity: 100 Standards/Approvals: No Weight: 5.5 kg Width: 272 mm
Previous Article Number
679724
Additional information
Country of origin Philippines (PH)
Manufacturer Epson
Gross weight (incl. package) 7600 Gram
Dimensions (incl. package) 448 x 412 x 272 MM
Customs number 8472908000
UNSPSC (v5.03) 43172510
EAN 8715946642871