1 min order
ESD Cardigan, M, Polyester, Light Grey51-761-0215
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- ESD Fleece with 2 side pockets, front zipper and ESD fabric logo on the front
- Made of 97% polyester and 3% carbon fibers
- Fabric weight: 245 g/sqm
- Resistivity sleeve to sleeve: 2 x 109 Ohm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
964195
Paper catalogue
2016/17 p. 1985
Additional information
Country of origin Israel (IL)
Manufacturer Eurostat
Gross weight (incl. package) 474 Gram
Dimensions (incl. package) 350 x 250 x 60 MM
Customs number 6102309000
UNSPSC (v5.03) 46181504