Business
Private
EURExc. Vat
Ethernet Switch, RJ45 Ports 6, Fibre Ports 2SC, 100Mbps, UnmanagedEDS-308-MM-SC-T

EDS-308-MM-SC-T - Ethernet Switch, RJ45 Ports 6, Fibre Ports 2SC, 100Mbps, Unmanaged

125-74-178
EDS-308-MM-SC-T
2551843
Manufacturer:Moxa

Ethernet Switch, RJ45 Ports 6, Fibre Ports 2SC, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

EDS-308-MM-SC-T - Ethernet Switch, RJ45 Ports 6, Fibre Ports 2SC, 100Mbps, Unmanaged

125-74-178
EDS-308-MM-SC-T
2551843
Manufacturer:Moxa

Product specifications
Unmanaged 
DIN Rail Mount 
Wall Mount 
8 
6 
2 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Alarm contact (relay) in the event of failure of the power or a network connection

Connections for 2 redundant supplies 24 VDC

Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each

  • Alarm contact (relay) in the event of failure of the power or a network connection
  • Connections for 2 redundant supplies 24 VDC
  • Model EDS-P308: 4x RJ45 ports with PoE (802.3af), 15.4 Watt each

Legislation and compliance

REACH Regulation
SVHC 10043-35-3 (Boric acid)|127-19-5 (N,N-Dimethylacetamide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 997 Gram
Dimensions (incl. package) 200 x 170 x 90 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701